337-056-544-268

Heilind Number:EDA337-056-544-268
Manufacturer:EDAC
Manufacturer Number:337-056-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-544-268

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a sleek green hue. Designed for optimal power delivery, this connector boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows and a total of 56 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.