337-056-544-802

Heilind Number:EDA337-056-544-802
Manufacturer:EDAC
Manufacturer Number:337-056-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-544-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 56 positions, it offers reliable power and signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connector to deliver exceptional performance in your next project.