337-056-544-803

Heilind Number:EDA337-056-544-803
Manufacturer:EDAC
Manufacturer Number:337-056-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-544-803

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with durability in mind, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows and 56 positions, it offers ample connectivity options while maintaining a compact .156 inch pitch. The straight mount orientation and .2 inch row spacing make installation a breeze, while its 3 A amperage rating and wide operating temperature range of -40 to 105 °C guarantee versatility in various applications. Upgrade your connectivity solutions with this essential component.