337-056-544-807

Heilind Number:EDA337-056-544-807
Manufacturer:EDAC
Manufacturer Number:337-056-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-544-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only stands out visually but also boasts robust functionality, with an amperage rating of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use in various environments. With two rows and a total of 56 positions, this connector offers ample connectivity options, while the Copper Alloy contact material provides excellent conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.