337-056-544-812

Heilind Number:EDA337-056-544-812
Manufacturer:EDAC
Manufacturer Number:337-056-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-544-812

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and reliability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it effectively handles power transmission in various applications. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide a secure and efficient connection. Boasting 56 positions, this connector offers ample room for extensive PCB setups. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this connector for seamless board-to-board connections, meeting your PCB connectivity needs with utmost efficiency.