337-056-544-858

Heilind Number:EDA337-056-544-858
Manufacturer:EDAC
Manufacturer Number:337-056-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-544-858

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage and features a housing crafted from UL 94V-0 Thermoplastic Polyester for superior safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers reliable and efficient board-to-board connections. Suitable for a variety of applications, this straight-mount connector accommodates 56 positions, ensuring seamless integration into your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.