337-056-555-202

Heilind Number:EDA337-056-555-202
Manufacturer:EDAC
Manufacturer Number:337-056-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-555-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for reliability, this connector boasts a 3 A amperage and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for your electronic components. With a total of 56 positions, it ensures ample connectivity options for your circuitry. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for demanding applications, this connector is a must-have in your PCB assembly toolkit.