337-056-555-204

Heilind Number:EDA337-056-555-204
Manufacturer:EDAC
Manufacturer Number:337-056-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-555-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of sleek copper alloy contacts, it provides a secure and efficient connection for your devices. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating a total of 56 positions for comprehensive connectivity. Engineered for versatility, it allows for straight mounting orientation, making it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.