337-056-555-207

Heilind Number:EDA337-056-555-207
Manufacturer:EDAC
Manufacturer Number:337-056-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-555-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in vibrant green. This high-performance connector boasts a 3A amperage, making it ideal for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust durability for long-lasting use. With two rows and 56 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Trust in our top-quality connector to deliver exceptional performance in your PCB setups.