337-056-555-208

Heilind Number:EDA337-056-555-208
Manufacturer:EDAC
Manufacturer Number:337-056-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-555-208

Detailed Description

Enhance your device connectivity with our Card Edge Connector, featuring a vibrant Green color that adds a pop of style to your circuit board. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation in various environments. With two rows of high-quality Copper Alloy contacts, it offers seamless data transfer with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 56 positions for extensive connectivity options. Perfect for board-to-board applications, it guarantees a secure and stable connection with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in our top-of-the-line product for efficient and dependable performance.