337-056-555-268

Heilind Number:EDA337-056-555-268
Manufacturer:EDAC
Manufacturer Number:337-056-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-555-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also delivers exceptional functionality. With a robust amperage rating of 3A and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission in any application. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer seamless integration and secure connections. With 56 positions available, it provides ample room for all your connectivity needs. Designed for straight mounting orientation, it guarantees easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for use in various environments. Elevate your PCB design with this essential component, perfect for applications in electronics, telecommunications, and beyond.