337-056-555-802

Heilind Number:EDA337-056-555-802
Manufacturer:EDAC
Manufacturer Number:337-056-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-555-802

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Featuring a vibrant green color, it offers a high amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding conditions. With two rows and a total of 56 positions, it provides ample space for secure connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Perfect for board-to-board PCB connections, this connector is a must-have in your toolkit for seamless electronic assembly.