337-056-555-804

Heilind Number:EDA337-056-555-804
Manufacturer:EDAC
Manufacturer Number:337-056-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry safety standards. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power and signal transmission. Boasting two rows with a total of 56 positions at a pitch of .156 inches and row spacing of .2 inches, it offers ample room for secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your electronics assembly with this essential component, perfect for a wide range of applications.