337-056-555-807

Heilind Number:EDA337-056-555-807
Manufacturer:EDAC
Manufacturer Number:337-056-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-555-807

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable power transmission at an amperage of 3A. Boasting two rows and 56 positions, it offers ample space for multiple connections. The straight mount orientation and a row spacing of .2 inches make it easy to install and connect with precision. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its performance to streamline your board-to-board connections with efficiency.