337-056-555-808

Heilind Number:EDA337-056-555-808
Manufacturer:EDAC
Manufacturer Number:337-056-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-555-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this two-row connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering a total of 56 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.