337-056-555-812

Heilind Number:EDA337-056-555-812
Manufacturer:EDAC
Manufacturer Number:337-056-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-555-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding conditions. With two rows of contact points made from Copper Alloy, it offers optimal power transfer, supporting an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 56 positions, provide ample room for secure attachment. Whether used in industrial settings or electronic devices, its straight mount orientation guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for professional and hobbyist PCB projects alike. Upgrade your connectivity experience with this essential component from our wide range of PCB Connectors.