337-056-555-868

Heilind Number:EDA337-056-555-868
Manufacturer:EDAC
Manufacturer Number:337-056-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-555-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment for optimal signal transmission across its 56 positions. Whether for industrial or commercial applications, its straight mount orientation guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs.