337-056-555-878

Heilind Number:EDA337-056-555-878
Manufacturer:EDAC
Manufacturer Number:337-056-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-555-878

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 56 positions, it ensures efficient signal transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. The .156-inch pitch and .2-inch row spacing allow for easy installation. Its straight mount orientation further simplifies the setup process. Upgrade your PCB connections with this essential component.