337-056-556-201

Heilind Number:EDA337-056-556-201
Manufacturer:EDAC
Manufacturer Number:337-056-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-556-201

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in a sleek green finish. Designed for high-performance applications, this connector offers a reliable amperage of 3 A, ensuring seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and efficient conductivity. With a double-row design and a pitch of .156 inches, it provides ample connectivity options with 56 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your PCB integration with this essential connector.