337-056-556-203

Heilind Number:EDA337-056-556-203
Manufacturer:EDAC
Manufacturer Number:337-056-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-556-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 56 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable transmission. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.