337-056-556-212

Heilind Number:EDA337-056-556-212
Manufacturer:EDAC
Manufacturer Number:337-056-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-556-212

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Sporting a sleek green hue, this essential component boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts providing a total of 56 positions, it offers seamless integration for your PCB connections. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Explore our range of PCB connectors to discover more essential solutions for your projects.