337-056-556-258

Heilind Number:EDA337-056-556-258
Manufacturer:EDAC
Manufacturer Number:337-056-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-556-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers reliable connectivity for up to 56 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees efficient performance in various environments. Upgrade your board-to-board connections with this essential component.