337-056-556-268

Heilind Number:EDA337-056-556-268
Manufacturer:EDAC
Manufacturer Number:337-056-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-556-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double row configuration and 56 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your circuit board connections with this essential component.