337-056-556-803

Heilind Number:EDA337-056-556-803
Manufacturer:EDAC
Manufacturer Number:337-056-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-556-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of contact points crafted from durable Copper Alloy, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections with 56 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector to provide dependable performance in even the most demanding environments. Elevate your connectivity solutions with this essential component.