337-056-556-804

Heilind Number:EDA337-056-556-804
Manufacturer:EDAC
Manufacturer Number:337-056-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row design, complete with 56 positions, offers ample connectivity options for your circuitry. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing long-term durability. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for versatility, it boasts a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its superior performance for all your board-to-board PCB connection needs.