337-056-556-808

Heilind Number:EDA337-056-556-808
Manufacturer:EDAC
Manufacturer Number:337-056-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-556-808

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a vital component designed for seamless integration. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double-row configuration and 56 positions, it offers ample room for multiple connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether for data or power, its 3A amperage rating can accommodate various needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a professional or DIY enthusiast, this connector is an essential tool for your projects. Elevate your connectivity game with this high-quality component.