337-056-556-812

Heilind Number:EDA337-056-556-812
Manufacturer:EDAC
Manufacturer Number:337-056-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-556-812

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a dual-row layout with 56 positions, perfect for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and style. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Whether you're a professional in the electronics industry or a tech enthusiast, this Card Edge Connector is a must-have component for your projects. Elevate your connectivity game with this essential piece.