337-056-556-858

Heilind Number:EDA337-056-556-858
Manufacturer:EDAC
Manufacturer Number:337-056-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-556-858

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for optimum performance, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for added safety. With a double-row configuration and 56 positions, it offers ample connectivity options while ensuring a secure fit. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic projects with this essential connector.