337-056-556-878

Heilind Number:EDA337-056-556-878
Manufacturer:EDAC
Manufacturer Number:337-056-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also ensures reliable performance. With a maximum amperage of 3 A, it meets power requirements for various applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and a total of 56 positions, it allows for efficient data transmission. The copper alloy contact material and a pitch of .156 in ensure optimal conductivity. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your connector setup with this essential component from our extensive range of PCB connectors.