337-056-558-201

Heilind Number:EDA337-056-558-201
Manufacturer:EDAC
Manufacturer Number:337-056-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-558-201

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it features a vivid Green color and can handle an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation. With two rows and a total of 56 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation adds versatility to your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the Products, Connectors, and PCB Connectors categories. Upgrade your board-to-board connections with this high-quality component.