337-056-558-202

Heilind Number:EDA337-056-558-202
Manufacturer:EDAC
Manufacturer Number:337-056-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows of 56 positions each, ensuring reliable and efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, provides exceptional strength and heat resistance, making it ideal for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, ensures optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for even the most demanding environments. Upgrade your connectivity solutions with this essential component.