337-056-558-204

Heilind Number:EDA337-056-558-204
Manufacturer:EDAC
Manufacturer Number:337-056-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-558-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration in your electronic setups, this connector boasts a sleek Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a dual-row configuration and 56 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it can withstand harsh operating conditions with an impressive temperature range of -40 to 105 °C. Elevate your PCB connections with this essential component.