337-056-558-207

Heilind Number:EDA337-056-558-207
Manufacturer:EDAC
Manufacturer Number:337-056-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also ensures efficient power transmission with a 3A amperage. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees longevity and reliability. With two rows and 56 positions, it offers ample space for seamless integration. The copper alloy contact material and .156-inch pitch further optimize signal transfer. Designed for right-angle mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project.