337-056-558-212

Heilind Number:EDA337-056-558-212
Manufacturer:EDAC
Manufacturer Number:337-056-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-558-212

Detailed Description

Enhance connectivity within your electronic designs with this high-performance Card Edge Connector in a vibrant green hue. Engineered for optimal functionality, it features a dual-row design with 56 positions, ensuring seamless communication on your PCB. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission while the UL 94V-0 Thermoplastic Polyester housing offers robust protection. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for versatility, it boasts a right-angle mount orientation and is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Trust in its quality for seamless board-to-board connections in your projects.