337-056-558-803

Heilind Number:EDA337-056-558-803
Manufacturer:EDAC
Manufacturer Number:337-056-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, each capable of handling up to 3A, this connector offers reliable power transmission. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 56-position layout allows for versatile connectivity options. Its right-angle mount orientation makes it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.