337-056-558-804

Heilind Number:EDA337-056-558-804
Manufacturer:EDAC
Manufacturer Number:337-056-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 56 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, its right-angle mount orientation allows for easy PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic devices. Elevate your connectivity solutions with this essential component.