337-056-558-808

Heilind Number:EDA337-056-558-808
Manufacturer:EDAC
Manufacturer Number:337-056-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row layout and 56 positions, this connector offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for right-angle mounting, it guarantees a secure fit in any application. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic setups. Upgrade your connectivity with this essential component.