337-056-558-812

Heilind Number:EDA337-056-558-812
Manufacturer:EDAC
Manufacturer Number:337-056-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-558-812

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each rated for 3 A, you can achieve seamless data transfer with minimal signal loss. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts, offering versatility in your design. Boasting 56 positions, this connector is perfect for complex electronic systems that require multiple connections. Its right-angle mount orientation allows for space-efficient installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environmental conditions. Trust in this connector to deliver consistent and secure board-to-board connections in your electronic devices.