337-056-558-868

Heilind Number:EDA337-056-558-868
Manufacturer:EDAC
Manufacturer Number:337-056-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-558-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer in electronic devices. Designed with precision, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The two-row configuration, with 56 positions and a .156-inch pitch, offers high-density connectivity for your circuit boards. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this high-quality Card Edge Connector, a reliable solution for your connectivity needs.