337-056-559-201

Heilind Number:EDA337-056-559-201
Manufacturer:EDAC
Manufacturer Number:337-056-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a striking green hue for easy identification. Engineered for optimal performance, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, it offers reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate a total of 56 positions, facilitating seamless board-to-board connections. Designed for versatility, this connector is suitable for right-angle mounting, making it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this essential component.