337-056-559-202

Heilind Number:EDA337-056-559-202
Manufacturer:EDAC
Manufacturer Number:337-056-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-559-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable power transmission. Supporting a 3A amperage and operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Boasting a double-row configuration with 56 positions and a pitch of .156 inches, it offers ample connectivity options. Its right-angle mount orientation and row spacing of .2 inches make it easy to integrate into your PCB setup. Trust in the quality and functionality of this essential component for seamless board-to-board connections.