337-056-559-203

Heilind Number:EDA337-056-559-203
Manufacturer:EDAC
Manufacturer Number:337-056-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a row spacing of 0.2 inches and a pitch of 0.156 inches, it offers precise and secure connections. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating meets your power needs. Boasting two rows and 56 positions, it allows for versatile connectivity options. Its right-angle mount orientation is ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Trust in its reliability for seamless board-to-board connections in your projects.