337-056-559-207

Heilind Number:EDA337-056-559-207
Manufacturer:EDAC
Manufacturer Number:337-056-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for maximum performance, this connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 56 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material, combined with a .156-inch pitch and .2-inch row spacing, ensures efficient signal transmission. Its right-angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Trust in this essential component for your connectivity needs.