337-056-559-802

Heilind Number:EDA337-056-559-802
Manufacturer:EDAC
Manufacturer Number:337-056-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in right angle mount orientations. With a vibrant green color and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also adds a touch of sleek aesthetics to your setup. Boasting a robust construction, it can handle an amperage of up to 3 A, making it ideal for various electronic applications. Featuring two rows with a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission with 56 positions for seamless connectivity. The contact material, made of Copper Alloy, guarantees reliable performance even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for both industrial and commercial projects. Upgrade your PCB connections with this essential component, a must-have in any engineer's toolkit.