337-056-559-804

Heilind Number:EDA337-056-559-804
Manufacturer:EDAC
Manufacturer Number:337-056-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-559-804

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a striking green color. Designed for optimal performance, it boasts a 3 A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. The precision-machined Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate tight PCB layouts. With a total of 56 positions, this connector offers ample room for versatile board-to-board connections. Its Right Angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your electronic projects with this essential component.