337-056-559-807

Heilind Number:EDA337-056-559-807
Manufacturer:EDAC
Manufacturer Number:337-056-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-559-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Featuring a vibrant green color, this connector boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows and 56 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation on your PCB. Trust in our high-quality connectors to streamline your board-to-board connections efficiently.