337-056-559-808

Heilind Number:EDA337-056-559-808
Manufacturer:EDAC
Manufacturer Number:337-056-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With an amperage of 3A, it ensures reliable power transmission. Featuring two rows and 56 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, it's suitable for diverse applications. Trust in this connector for efficient board-to-board connections in your projects.