337-056-559-868

Heilind Number:EDA337-056-559-868
Manufacturer:EDAC
Manufacturer Number:337-056-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-559-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows of 56 positions each, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for seamless integration into your PCB layout. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronics project.