337-056-559-878

Heilind Number:EDA337-056-559-878
Manufacturer:EDAC
Manufacturer Number:337-056-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-559-878

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 56 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156" pitch and .2" row spacing make installation a breeze. Perfect for compact setups, its right-angle mount orientation saves valuable space. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for a wide range of electronic applications. Elevate your connectivity solutions with this essential component.