337-056-560-201

Heilind Number:EDA337-056-560-201
Manufacturer:EDAC
Manufacturer Number:337-056-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-056-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-056-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this essential component offers reliable power delivery with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting performance in various environments. With two rows and a total of 56 positions, it facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is easily achieved. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.